ABX00173

Arduino
782-ABX00173
ABX00173

Mfr.:

Description:
Single Board Computers Arduino UNO Q 4 GB

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Single Board Computers
RoHS:  
UNO Q
Qualcomm, STMicroelectronics
ARM Cortex A53, ARM Cortex M33
160 MHz, 2 GHz
4 GB
7 V to 24 V
I2C, SPI
- 10 C
+ 60 C
68.58 mm x 53.34 mm
Bulk
Brand: Arduino
Memory Size: 32 GB
Memory Type: LPDDR4X
Number of Cores: 4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1000
Subcategory: Computing
Tradename: UNO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UNO Q Platform

Arduino UNO Q Platform is an all-in-one compact, cost-effective solution that combines high-performance computing with real-time control. The UNO Q implements its hybrid design, making it the perfect dual-brain platform for users' next innovation. The platform provides a Linux® Debian-capable Qualcomm® Dragonwing™ QRB2210 microprocessor paired with a real-time STM32U585 microcontroller (MCU). The platform supports advanced characteristics, including machine vision utilizing the integrated AI and GPU acceleration, quad-core 2.0GHz CPU, Adreno GPU, 2x ISP, and support for camera, display, and audio supplied by the Dragonwing QRB2210.

In Stock: 4 715

Stock:
4 715
Can Dispatch Immediately
On Order:
6
Expected 02/12/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,15 € 70,15 €