AKX00069

Arduino
782-AKX00069
AKX00069

Mfr.:

Description:
Development Boards & Kits - AVR Plug and Make Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Add-On Boards
Bulk
Brand: Arduino
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 18
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AKX00069 Plug & Make Kit

The Arduino AKX00069 Plug and Make Kit introduces a breadboard-free hardware approach, seamlessly integrating with Arduino's user-friendly web ecosystem. Together with a step-by-step online guide, it facilitates the swift initiation of the next exciting project. The AKX00069 kit helps build a fully functional IoT project in under 40 minutes that provides expansion and customisation. This plug-and-make kit includes the UNO R4 WiFi®, 7x Modulino® (sensors and actuators) and cables. The AKX00069 kit also consists of a structural frame, spacers, and a set of screws and nuts to keep the project steady and organised.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,16 € 75,16 €