AKX00074

Arduino
782-AKX00074
AKX00074

Mfr.:

Description:
Multiprotocol Modules Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,94 € 368,94 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Portenta
CAN, Ethernet, I2C, SPI, USB
7 VDC
30 VDC
- 40 C
+ 85 C
LTE Cat.4, 4G
GNSS
Bulk
Brand: Arduino
Core: ARM Cortex M7
Operating Supply Voltage: 7 VDC to 30 VDC
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Type: Arduino Portenta Proto Kit VE
Part # Aliases: ABX00042; ASX00055; TPX00200; ABX00051; ABX00089
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Portenta Proto Kit VE

Arduino Portenta Proto Kit VE (Vision Environment) provides everything needed to turn ideas into functional prototypes quickly, efficiently, and without conventional limitations. The Arduino Portenta Proto Kit VE equips users with advanced tools to tackle any challenge, from environmental sensing to machine vision to vibration detection, accelerating the prototyping phase from weeks to days and days to hours. From power supplies to cables, the kit provides everything needed.