P091P-FD25AR1K

BI Technologies / TT Electronics
Not Assigned
P091P-FD25AR1K

Mfr.:

Description:
Potentiometers

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
Panel Mount
PC Pin
Potentiometers
1 Gang
1 kOhms
Audio
Horizontal
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
25 mm
10 mm
Push Lock Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Features: Side Adjust
Height: 11.35 mm
Length: 20.75 mm
Product Type: Potentiometers
Factory Pack Quantity: 1360
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 9.5 mm
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
USHTS:
8533408050

Availability

Stock:

Similar Products