2JS 2-R

Bel Fuse
530-2JS2-R
2JS 2-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
2JS
Glass Fuses
2 A
Time Delay / Slow Blow
5 mm x 15 mm
350 VAC
140 VDC
100 A, 150 A
30 A2 sec
Holder / Clip
Clip
- 55 C
+ 125 C
63 mOhms
Bulk
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.1 mm
Indicator Style: Without Indicator
Length: 13.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 2000
Subcategory: Fuses
Voltage Drop: 220 mV
Part # Aliases: 0658R2000-01
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 514

Stock:
7 514 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,595 € 0,60 €
0,546 € 5,46 €
0,453 € 22,65 €
0,418 € 41,80 €
0,376 € 94,00 €
0,347 € 173,50 €
0,295 € 442,50 €
0,294 € 882,00 €
0,261 € 1 044,00 €