5HT 400-R

Bel Fuse
530-5HT400-R
5HT 400-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
5HT
Ceramic Fuses
400 mA
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
1.5 kA
0.34 A2 sec
Holder / Clip
Clip
- 55 C
+ 125 C
1.47 Ohms
Bulk
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.1 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Ceramic Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 730 mV
Part # Aliases: 0659R0400-12
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 294

Stock:
2 294 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,728 € 0,73 €
0,583 € 5,83 €
0,49 € 24,50 €
0,425 € 42,50 €
0,383 € 95,75 €
0,365 € 182,50 €
0,31 € 310,00 €
0,301 € 602,00 €
0,266 € 1 330,00 €