9809 060100

Belden Wire & Cable
566-9809-100-60
9809 060100

Mfr.:

Description:
Multi-Conductor Cables 28AWG 9PR SHIELD 100ft SPOOL CHROME

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
18 Conductor
100 ft
28 AWG
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Polypropylene (PP)
Plenum: Non-Plenum
Product Type: Multi-Conductor Cables
Series: 9809
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 2,540 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 454,83 € 1 454,83 €
1 428,53 € 4 285,59 €
1 363,82 € 8 182,92 €
10 Quote