PLP2-1200

Bivar
749-PLP2-1200
PLP2-1200

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Water, Clear
Panel Mount (Front)
Vertical
3 mm
Round
30.48 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CNHTS:
3926909090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
10 000
Expected 21/09/2026
10 000
Expected 23/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,457 € 4,57 €
0,333 € 33,30 €
0,278 € 139,00 €
0,249 € 249,00 €
0,244 € 610,00 €
0,228 € 1 140,00 €
0,218 € 2 180,00 €
0,209 € 5 225,00 €