SLP3-300-100-R

Bivar
749-SLP3-300-100-R
SLP3-300-100-R

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens
7.6 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Dimensions: 7.6 mm x 4.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 238,614 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CNHTS:
3926909090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 621

Stock:
621
Can Dispatch Immediately
On Order:
1 300
Expected 07/09/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,44 € 4,40 €
0,321 € 32,10 €
0,267 € 133,50 €
0,242 € 242,00 €
0,221 € 552,50 €
0,208 € 1 040,00 €
0,194 € 1 940,00 €
0,187 € 4 675,00 €