SMLJ16A-R

Bourns
652-SMLJ16A-R
SMLJ16A-R

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 16V 3KW UNI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
16 V
SMD/SMT
33.8 V
17.8 V
SMC (DO-214AB)
577 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ-R
Reel
Cut Tape
MouseReel
Brand: Bourns
Pd - Power Dissipation: 50 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMLJ-R Transient Voltage Suppressor Diodes

Bourns SMLJ-R Transient Voltage Suppressor (TVS) Diodes are designed for surge and Electrostatic Discharge (ESD) protection in a compact chip package DO-214AB (SMC) size format. These TVS diodes feature a working peak reverse voltage range of 12V to 30V, a breakdown voltage of up to 36.8V, and a peak pulse power of 3000W. Typical fast response times are less than 1ps for unidirectional devices and less than 5ps for bidirectional devices, from 0V to the minimum breakdown voltage. The SMLJ-R TVS diodes are available in recyclable, ESD-safe packaging that meets the ISO 14001 low-impact energy standard. These TVS diodes comply with RoHS and conform to the JEDEC standard. The SMLJ-R TVS diodes are ideal for portable communications and computing, and video equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

In Stock: 7 325

Stock:
7 325 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,50 € 1,50 €
0,95 € 9,50 €
0,712 € 35,60 €
0,635 € 63,50 €
0,496 € 248,00 €
0,459 € 688,50 €
Full Reel (Order in multiples of 3000)
0,408 € 1 224,00 €
0,356 € 3 204,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩