TLVR1005T-R12K

Bourns
652-TLVR1005T-R12K
TLVR1005T-R12K

Mfr.:

Description:
Power Inductors - SMD TLVR,9.7x4.7x11.7mm,120nH10%75A,shdSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
0402 (1005 metric)
Shielded
120 nH
10 %
74 A
- 40 C
+ 125 C
Standard
9.7 mm
4.7 mm
11.7 mm
Ferrite
TLVR1005T
Reel
Cut Tape
MouseReel
Application: Voltage Regulator Modules
Brand: Bourns
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: Transinductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2400
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVR1005T TLVR Inductors

Bourns TLVR1005T Trans-Inductor Voltage Regulator (TLVR) Inductors feature a dual-winding design with low inductance and high current ratings. The inductors provide a shielded construction for low radiation. The TLVR1005T series' current capability makes them ideal for high-power and multi-phase power solutions. The Bourns TLVR1005T TLVR Inductors are suitable for servers, data centers/networking, computers, battery-powered systems, and voltage regulator modules (VRMs). The inductors operate with a 70nH to 170nH inductance range within a -40°C to +125°C temperature range.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 2 506

Stock:
2 506 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,62 € 16,20 €
1,33 € 133,00 €
1,26 € 630,00 €
1,22 € 1 220,00 €
Full Reel (Order in multiples of 2400)
1,22 € 2 928,00 €
1,14 € 5 472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.