UT7A-2RB1

Bourns
652-UT7A-2RB1
UT7A-2RB1

Mfr.:

Description:
Wirewound Resistors - Through Hole UT-7A 2 OHM 0.1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2 Ohms
9 W
0.1 %
Axial
35 mm
9.5 mm
- 55 C
+ 350 C
UT
Bulk
Brand: Bourns
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UT Riedon™ High-Temperature Power Resistors

Bourns UT Riedon™ High-Temperature Power Resistors are silicone-coated resistors with superior pulse handling and temperature capabilities. These resistors are designed to Mil-R-26/Mil-R-39007 power ratings. The UT power resistors are available in 0.02kΩ to 320kΩ resistance range, 1W to 13W power ratings, and ±0.01% to ±10% (1% standard). These resistors are RoHS-compliant and are available with non-inductive windings. The UT power resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, and baseband units.

In Stock: 1 903

Stock:
1 903 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,17 € 21,70 €
2,02 € 50,50 €
1,70 € 170,00 €
1,48 € 370,00 €
1,42 € 710,00 €
1,31 € 2 620,00 €