PXPLCP12SMM12APC

Bulgin
167-PXPLCP12SMM12APC
PXPLCP12SMM12APC

Mfr.:

Description:
Circular Metric Connectors M8 A coding 3 pins T splitter male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M12
Through Hole
A Coded
1.5 A
30 VAC/30 VDC
IP67
Inserts
Straight
M12 Series
Bulk
Brand: Bulgin
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,67 € 38,67 €
32,87 € 328,70 €
29,43 € 735,75 €
28,76 € 1 438,00 €
27,38 € 2 738,00 €
26,00 € 6 500,00 €