PXPPVC12TSMM05AFIIFI

Bulgin
167-VC12TSMM05AFIIFI
PXPPVC12TSMM05AFIIFI

Mfr.:

Description:
Circular Metric Connectors M12 A-Coding 5 Pins T Splitter(M12*

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M8
Pluggable Screw
A Coded
4 A
60 VAC/60 VDC
IP67
Adapters
T-Adapter
M12 Series
Bulk
Body Style: T-Splitters
Brand: Bulgin
Contact Gender: Pin (Male), Pin (Male), Pin (Male)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Style: In-Line
Shell Style: Plug, Plug, Plug
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: 2048113
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,63 € 46,63 €
39,63 € 396,30 €
37,43 € 935,75 €
35,96 € 1 798,00 €
33,58 € 3 358,00 €
32,11 € 8 027,50 €
500 Quote