CMP9610-2-R

CEL
551-CMP9610-2-R
CMP9610-2-R

Mfr.:

Description:
Multiprotocol Modules Tri-mode (WiFi, BT, 802.15.4) Radio w/USB/USB/SPI interface, SMT with Antenna, (Tape & Reel)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
SPI, USB
- 40 C
+ 85 C
27.8 mm x 16.64 mm x 3.47 mm
Bluetooth
WiFi
Brand: CEL
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,40 € 17 200,00 €