EVK-RK3399-Q7

CHERRY Embedded Solutions
224-EVK-RK3399-Q7
EVK-RK3399-Q7

Mfr.:

Description:
Development Boards & Kits - ARM The compact Mini-ITX Baseboard includes a pre-installed RK3399-Q7 SoM, plus a host of peripherals and interfaces, including HDMI, USB, PCIe, and more. The Theobroma Systems Baseboard operates with a single 12V DC power supply

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: Development Boards & Kits - ARM
RoHS:  
RK3399-Q7
Evaluation Kits
ARM Cortex A53, ARM Cortex A72, Mali-T860MP4
RK3399-Q7
Brand: CHERRY Embedded Solutions
Data Bus Width: 32 bit/64 bit
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 2,166 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVK-RK3399-Q7 Q7 Development Kit

CHERRY Embedded Solutions EVK-RK3399-Q7 Q7 Development Kit provides everything needed to get started designing applications based on the RK3399-Q7 System on Module (SOM). The compact Mini-ITX Baseboard includes a pre-installed RK3399-Q7 SoM, plus a host of peripherals and interfaces, including HDMI, USB, PCIe, and more. The CHERRY Embedded Solutions Baseboard operates with a single 12VDC power supply, provided by the included US, UK, and EU compatible AC-DC adapter.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,28 € 408,28 €