ENCOS16D2S65C

C&K
611-ENCOS16D2S65C
ENCOS16D2S65C

Mfr.:

Description:
Encoders SWITCH ENCOS16D2S65C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Encoders
RoHS:  
REACH - SVHC:
ENC
Panel Mount
Optical Encoders
Incremental
2 bit
Rotary
16 Detent
1 Channel
Connector
Quadrature
6 mm
Round / Plain
Push/Pull Switch
5 VDC
300000 Cycle
Tube
Brand: C&K
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 420
Subcategory: Encoders
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,68 € 15,68 €
14,08 € 70,40 €