RGSCC901-R-R-B-E

Carling Technologies
691-RGSCC901-R-R-B-E
RGSCC901-R-R-B-E

Mfr.:

Description:
Rocker Switches RGSCC901RRBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
DPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Actuator Colour: Red
Brand: Carling Technologies
Legend: O-I (Vertical)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Snap In
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RGSCC901RRBE RGS-46105068
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,39 € 63,90 €
4,77 € 238,50 €
4,13 € 413,00 €
4,05 € 2 025,00 €
4,00 € 4 000,00 €
3,99 € 7 980,00 €