CHB100W-24S24

Cincon
418-CHB100W-24S24
CHB100W-24S24

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 24VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
24 V
4.17 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
+ 100 C
- 40 C
CHB100W
Brand: Cincon
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB100W 33-100W DC/DC Converters with Heatsink

Cincon CHB100W 33-100W DC/DC Converters with Heatsink are half-brick package DC-DC converters that feature a 33W to 100W isolated output and 4:1 wide input range. The CHB100W series offers chassis mount or DIN rail mount, continuous short circuit protection, and regulated outputs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,02 € 94,02 €
92,09 € 920,90 €
87,43 € 4 371,50 €
86,03 € 8 603,00 €
250 Quote