WM8904ECS/R

Cirrus Logic
238-WM8904ECS/R
WM8904ECS/R

Mfr.:

Description:
Interface - CODECs Ultra Low PWR CODEC 4 Portable Audio App

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
48 kHz
Serial 2-Wire
2 ADC
2 DAC
2 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
WCSP-36
Reel
Brand: Cirrus Logic
Operating Supply Voltage: 1.71 V to 2 V
Pin Count: 36
Product Type: CODECs
Series: WM8904
SNR - Signal to Noise Ratio: 91 dB ADC/96 dB DAC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
3,03 € 10 605,00 €
7 000 Quote