FP1309B3-R120-R

Coiltronics / Eaton
Not Assigned
FP1309B3-R120-R

Mfr.:

Description:
Power Inductors - SMD IND FERRITE TYPE 120nH 97A 2PADS SMT

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
120 nH
FP1309
Brand: Coiltronics / Eaton
Inductance - nH: 120 nH
Inductance - pH: 120000 pH
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Availability

Stock:

Similar Products