3.0SMCJ30A-HF

Comchip Technology
750-3.0SMCJ30A-HF
3.0SMCJ30A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 30V 3000W SMC UNI-DIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
62 A
3 kW
- 65 C
+ 150 C
TVS Diodes
Reel
Brand: Comchip Technology
Ipp - Peak Pulse Current: 62 A
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,315 € 945,00 €
0,306 € 1 836,00 €
0,30 € 2 700,00 €
0,298 € 7 152,00 €