CZRB3140-G

Comchip Technology
750-CZRB3140-G
CZRB3140-G

Mfr.:

Description:
Zener Diodes 3W VZ=140V, 5.3mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
140 V
SMD/SMT
DO-214AA-2
3 W
5 %
475 Ohms
- 55 C
+ 150 C
Single
5.3 mA
Reel
Cut Tape
MouseReel
CZRB3140
Brand: Comchip Technology
Height: 2.44 mm
Length: 4.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 3.94 mm
Zener Current: 19 mA
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 322

Stock:
2 322 Can Dispatch Immediately
Quantities greater than 2322 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,63 € 6,30 €
0,414 € 41,40 €
0,325 € 162,50 €
0,29 € 290,00 €
Full Reel (Order in multiples of 3000)
0,246 € 738,00 €
0,224 € 1 344,00 €
0,216 € 1 944,00 €
0,21 € 5 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.