DFR0664

DFRobot
426-DFR0664
DFR0664

Mfr.:

Description:
TFT Displays & Accessories Fermion: 2.0" 320x240 IPS TFT LCD Display with MicroSD Card (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
2 in
QVGA
320 x 240
SPI
Without Touch Panel
35.7 mm x 60 mm
5.5 V
Brand: DFRobot
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0664 2" IPS TFT LCD Display

DFRobot DFR0664 2" IPS TFT LCD Display with MicroSD Card Breakout adopts ST7789V driver chip. This DFRobot LCD comes in 320 x 240 color pixels (RGB565) and performs excellently in the angle of view (80/80/80/80). The DFR0664 IPS TFT LCD supports SPI (4-wire) communication mode, General Display Interface (GDI) port (works with main controllers with GDI), plug and play. This module has a built-in onboard MicroSD card slot for displaying more pictures. The LCD module features high resolution, wide viewing angle, and simple wiring. This display module is compatible with multiple main controllers like Arduino UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. The TFT LCD operates from a 3.3V to 5.5V supply voltage range. Applications include a waveform monitor display, electronic gift box, electronic weather decorations, and alarm clock display.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
Expected 26/11/2026
251
Expected 15/02/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 15,90 €