4448-134L

Delevan
807-4448-134L
4448-134L

Mfr.:

Description:
Coupled Inductors 300uH 15% .672ohm Hi Currnt Molded SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Coupled Inductors
RoHS: N
4448/R
300 uH
1.2 mH
15 %
620 mA
672 mOhms
13.71 mm
13.71 mm
7.87 mm
Reel
Brand: Delevan
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Toroidal
Part # Aliases: 4448-134L T50
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
9,00 € 900,00 €
8,85 € 1 770,00 €
8,14 € 4 070,00 €