MIL1812R-151K

807-MIL1812R-151K
MIL1812R-151K

Mfr.:

Description:
RF Inductors - SMD RoHS, M83446/39-15P, Surface Mount, Unshielded Inductor, .15 uH , +/- 10%

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
1812 (4532 metric)
Unshielded
150 nH
10 %
818 mA
300 mOhms
- 55 C
+ 125 C
30
Standard
4.83 mm
3.4 mm
3.4 mm
Iron
MIL1812/R
Reel
Application: RF
Brand: Delevan
Case Code - in: 1812
Case Code - mm: 532
Inductance - nH: 150 nH
Inductance - pH: 150000 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products