AFB0512HHD-R00

Delta Electronics
108-AFB0512HHD-R00
AFB0512HHD-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 50x20mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
50 mm
20 mm
50 mm
12 VDC
18.3 CFM (0.52 m3/min)
6400 RPM
Ball
37 dBA
1.68 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 6.4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 252
Subcategory: Fans, Blowers & Accessories
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
756
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,82 € 15,82 €
15,79 € 157,90 €
15,78 € 394,50 €
14,24 € 712,00 €
12,57 € 1 257,00 €
10,08 € 2 540,16 €
8,12 € 4 092,48 €