AFB0512MD-R00

108-AFB0512MD-R00
AFB0512MD-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 50x20mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
50 mm
20 mm
50 mm
12 VDC
13.4 CFM (0.38 m3/min)
4800 RPM
Ball
28 dBA
840 mW
Locked Rotor Sensor
Plastic
Wire Leads
3.4 mmAq
AFB
Brand: Delta Electronics
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 252
Subcategory: Fans, Blowers & Accessories
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: