70001992

Digi
888-70001992
70001992

Mfr.:

Description:
Servers PortServer TS P MEI 2port RS-232/422/485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
230 kb/s, 10 Mb/s, 100 Mb/s
3 Port
Ethernet, RS-232/422/485
9 V
30 V
0 C
+ 60 C
133.4 mm x 84.6 mm x 24.2 mm
Brand: Digi
Product Type: Servers
Series: PortServer TS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: PortServer
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
524,01 € 5 240,10 €