AP7361C-25FGE-7

Diodes Incorporated
621-AP7361C-25FGE-7
AP7361C-25FGE-7

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Reg w/Enable 2.5V 6.5Vin 1700mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
U-DFN3030-8
2.5 V
1 A
1 Output
Positive
70 uA
55 dB
Fixed
- 40 C
+ 85 C
440 mV
AP7361C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Line Regulation: 0.01 %/V
Load Regulation: 1 %
Operating Supply Current: 60 uA
Pd - Power Dissipation: 1.7 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP7361C LDO Adjustable & Fixed-Mode Regulators

Diodes Inc. AP7361C 1A Low Dropout (LDO) Adjustable and Fixed-Mode Regulators with Enable include pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The devices are turned on when the EN pin is set to logic high level. AP7361C series are suitable for low to medium power applications like laptop computers, audio and video applications and battery powered devices.

In Stock: 4 198

Stock:
4 198 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,473 € 0,47 €
0,328 € 3,28 €
0,278 € 6,95 €
0,253 € 25,30 €
0,243 € 60,75 €
0,237 € 118,50 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩