MCL103C

Diotec Semiconductor
637-MCL103C
MCL103C

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOD-106, 20V, 0.35A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
MELF
Micro Melf
Single
Si
350 mA
20 V
600 mV
15 A
5 uA
- 55 C
+ 125 C
MCL1/4
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 400 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: MCL103C
Vr - Reverse Voltage: 20 V
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 990

Stock:
2 990 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,32 € 0,32 €
0,226 € 2,26 €
0,158 € 15,80 €
0,139 € 69,50 €
0,129 € 129,00 €
Full Reel (Order in multiples of 2500)
0,095 € 237,50 €
0,057 € 570,00 €
0,055 € 1 375,00 €
0,046 € 2 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Diotec Semiconductor SD103CW
Diotec Semiconductor
Schottky Diodes & Rectifiers Schottky, SOD-123F, 20V, 0.35A