ATE-2CK-V-T/R

Diptronics
113-ATE-2CK-V-T/R
ATE-2CK-V-T/R

Mfr.:

Description:
Detector Switches VRTCL W/POST & COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Straight
40 gf
0.3 mm
1 mA
5 VDC
4.7 mm
3.8 mm
3.8 mm
SMD/SMT
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ATE
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: 104-ATE2C11-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,955 € 47,75 €
0,869 € 86,90 €
0,789 € 394,50 €
Full Reel (Order in multiples of 900)
0,724 € 651,60 €
0,642 € 1 155,60 €
0,577 € 2 596,50 €
0,55 € 5 445,00 €
24 300 Quote