DTS-21R-V

Diptronics
113-DTS-21R-V
DTS-21R-V

Mfr.:

Description:
Tactile Switches 12x12mm 260gf RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
0.8 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Solder Pin
Red
Red
12 mm
12 mm
4.3 mm
DTS-2
100000 Cycle
Bulk
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Part # Aliases: 101-TS6211T2601-EV
Unit Weight: 1,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 07/01/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,262 € 13,10 €
0,246 € 24,60 €
0,208 € 104,00 €
0,199 € 199,00 €
0,176 € 352,00 €
0,158 € 790,00 €
0,151 € 1 510,00 €
0,142 € 3 550,00 €