DTSF-61K-V-T/R

Diptronics
113-DTSF61KVTR
DTSF-61K-V-T/R

Mfr.:

Description:
Tactile Switches SMT Type (Pitch4.0mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
Solder Pad
Black
Black
6 mm
6 mm
2.5 mm
DTS-6
200000 Cycle
Reel
Cut Tape
Brand: Diptronics
Button Color: Black
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,435 € 0,44 €
0,361 € 18,05 €
0,329 € 32,90 €
0,298 € 149,00 €
0,275 € 275,00 €
0,243 € 486,00 €
Full Reel (Order in multiples of 3000)
0,218 € 654,00 €
0,208 € 1 872,00 €
0,195 € 4 680,00 €