DTSGF-61S-V-T/R

Diptronics
113-DTSGF61SVTR
DTSGF-61S-V-T/R

Mfr.:

Description:
Tactile Switches SMT Type (Pitch4.0mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
320 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
White
Salmon
6 mm
6 mm
2.5 mm
DTS-6
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Button Color: Salmon
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,408 € 0,41 €
0,337 € 16,85 €
0,305 € 30,50 €
0,278 € 139,00 €
0,257 € 257,00 €
Full Reel (Order in multiples of 2500)
0,226 € 565,00 €
0,203 € 1 015,00 €
0,194 € 1 940,00 €
0,182 € 4 550,00 €