DTSMW-21W-Q-T/R

Diptronics
113-DTSMW21WQTR
DTSMW-21W-Q-T/R

Mfr.:

Description:
Tactile Switches Through Hole Washable 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
White
White
12 mm
12 mm
4.3 mm
DTSMW
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Button Color: White
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.4 mm
Type: Washable Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,977 € 48,85 €
0,887 € 88,70 €
Full Reel (Order in multiples of 700)
0,807 € 564,90 €
0,741 € 1 037,40 €
0,657 € 1 379,70 €
0,591 € 2 895,90 €
0,563 € 5 517,40 €
24 500 Quote