EPM-04-V-T/R

Diptronics
113-EPM04VTR
EPM-04-V-T/R

Mfr.:

Description:
DIP Switches/SIP Switches Dip switch Piano Type End Stackable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
4 Position
DIP
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
EPM
Actuator Style: Raised Side Actuator
Brand: Diptronics
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 700
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,71 € 135,50 €
2,46 € 246,00 €
Full Reel (Order in multiples of 700)
2,24 € 1 568,00 €
2,05 € 2 870,00 €
1,82 € 3 822,00 €
1,63 € 7 987,00 €
9 800 Quote