PTCF-Q-T/R

Diptronics
113-PTCFQTR
PTCF-Q-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 3.5*4.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Square
ON - OFF
220 gf
50 mA
12 VDC
No
DPST
Solder Pad
White
4.7 mm
3.5 mm
1.67 mm
PTC
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 453

Stock:
1 453 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,577 € 28,85 €
0,524 € 52,40 €
0,476 € 238,00 €
0,439 € 439,00 €
0,388 € 776,00 €
Full Reel (Order in multiples of 3000)
0,348 € 1 044,00 €
0,332 € 2 988,00 €
0,311 € 7 464,00 €