SS3-CM-V-T/R

Diptronics
113-SS3CMVT/R
SS3-CM-V-T/R

Mfr.:

Description:
Slide Switches SLIDE SWITCH 1P2T 2.0mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
25 mA
24 VDC
SMD/SMT
Slide
PCB Mount
SS3
Reel
Cut Tape
Actuator Length: 2 mm
Brand: Diptronics
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Slide Switches
Factory Pack Quantity: 1900
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,95 € 47,50 €
0,857 € 85,70 €
0,78 € 390,00 €
0,718 € 718,00 €
Full Reel (Order in multiples of 1900)
0,635 € 1 206,50 €
0,571 € 2 169,80 €
0,544 € 5 168,00 €
24 700 Quote