TAEL-25R-V-T/R

Diptronics
113-TAEL25RVTR
TAEL-25R-V-T/R

Mfr.:

Description:
Tactile Switches Thinner Type Tactile Switch 3.5*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
300 gf
50 mA
12 VDC
SPST
J Form Lead
Red
TAE
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2700
Subcategory: Switches
Travel: 0.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,764 € 0,76 €
0,637 € 31,85 €
0,578 € 57,80 €
0,526 € 263,00 €
0,484 € 484,00 €
Full Reel (Order in multiples of 2700)
0,428 € 1 155,60 €
0,385 € 2 079,00 €
0,367 € 2 972,70 €
0,344 € 8 359,20 €