TBE-W-Q-T/R

Diptronics
113-TBEWQTR
TBE-W-Q-T/R

Mfr.:

Description:
Tactile Switches Vertical Push Type 2.7*3.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
200 gf
50 mA
12 VDC
No
DPST
Solder Pad
White
3.5 mm
2.7 mm
1.4 mm
TBE
200000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: 0.12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 132

Stock:
7 132 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,684 € 0,68 €
0,567 € 28,35 €
0,514 € 51,40 €
0,468 € 234,00 €
0,431 € 431,00 €
0,382 € 764,00 €
0,344 € 1 720,00 €
Full Reel (Order in multiples of 8000)
0,327 € 2 616,00 €
0,306 € 7 344,00 €