TE-ML-V

Diptronics
113-TE-ML-V
TE-ML-V

Mfr.:

Description:
Detector Switches VERTICAL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Straight
35 gf
2 mm
5 mA
5 VDC
SMD/SMT
SPST
Tube
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: TE
Factory Pack Quantity: 72
Subcategory: Switches
Part # Aliases: 104-TE1412-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,95 € 47,50 €
0,856 € 61,63 €
0,779 € 392,62 €
0,717 € 722,74 €
0,635 € 1 280,16 €
0,571 € 2 877,84 €
0,544 € 5 444,35 €
25 056 Quote