TT5-V-T/R

Diptronics
113-TT5VTR
TT5-V-T/R

Mfr.:

Description:
Multi-Directional Switches 5-Direction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Multi-Directional Switches
RoHS:  
Non-Illuminated
Multi-Directional
50 mA
180 gf
SMD/SMT
Reel
Brand: Diptronics
Height: 1.55 mm
Length: 9.8 mm
Life: 200000 Cycle
Product Type: Multi-Directional Switches
Series: TT5
Factory Pack Quantity: 2500
Subcategory: Switches
Width: 9.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,20 € 3 000,00 €
1,08 € 5 400,00 €
1,03 € 10 300,00 €
25 000 Quote