162D BA BC

Displaytech
758-162DBABC
162D BA BC

Mfr.:

Description:
LCD Character Display Modules & Accessories

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
16 x 2
80 mm x 36 mm x 11 mm
64.5 mm x 14.8 mm
STN Negative
None
Yellow-Green
5 V
Tray
Brand: Displaytech
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,20 € 11,20 €
8,68 € 86,80 €
7,20 € 720,00 €
6,56 € 3 280,00 €
6,36 € 6 360,00 €
2 500 Quote