PV0H240SS-3G1

E-Switch
612-PV0H240SS-3G1
PV0H240SS-3G1

Mfr.:

Description:
Pushbutton Switches - Industrial 2A 36VDC RED/GRN LED 12MM OFF-(ON) Sldr

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST
OFF - (ON)
36 VDC
2 A
Red, Green
Solder Lug
IP67
Stainless Steel
LED
PV0
Actuator Style: High
Brand: E-Switch
Color: Silver
Contact Plating: Silver
Diameter: 14 mm
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Unit Weight: 11,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV0 Anti-vandal Switches

E-Switch PV0 Series Anti-vandal Switches are IP65 rated Single Pole Single Throw (SPST) switches. These switches feature ring and dot illumination with multi-LED color options. E-Switch PV0 anti-vandal switches operate at a temperature range of -20ºC to 55ºC. These switches offer 1 million mechanical life cycles and 50,000 electrical life cycles.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 12,43 €
10,73 € 107,30 €
10,13 € 253,25 €
9,71 € 485,50 €
9,42 € 2 355,00 €
9,01 € 4 505,00 €
8,74 € 8 740,00 €