450-CP155

Eagle Plastic Devices
450-CP155
450-CP155

Mfr.:

Description:
Knobs & Dials GREY CAP 9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Accessories
Cap
9 mm
1 mm
Plastic
Smooth
Gray
Line on Top
450-AA151
450-CP
Bulk
Brand: Eagle Plastic Devices
Indicator Colour: White
Indicator Position: Top
Product Type: Knobs & Dials
Factory Pack Quantity: 500
Subcategory: Knobs & Dials
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 306

Stock:
1 306 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,18 € 59,00 €
0,842 € 84,20 €
0,647 € 323,50 €
0,618 € 618,00 €
0,592 € 1 184,00 €
0,562 € 2 810,00 €