BK1-MDP-1-R

Eaton Electronics
504-BK1-MDP-1-R
BK1-MDP-1-R

Mfr.:

Description:
Cartridge Fuses FUSE CERAMIC 1A 500VAC 250VDC 3AB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
MDP
Ceramic Fuses
1 A
Time Delay / Slow Blow
3AB (6.35 mm x 31.75 mm)
250 VAC, 500 VAC
250 VDC
1.5 kA, 2 kA, 3 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
375 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 6.35 mm
Length: 31.75 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: High Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELX MDP Fuses

Eaton Electronics ELX MDP Fuses are high-voltage ceramic tube time-delay fuses. ELX MDP Fuses feature 500VAC/250VDC rated voltage and 0.25A to 30A current. The devices come in 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint package and are ideal for high-energy, high-power applications. The series offers very high interrupting ratings of up to 3kA to help protect against dangerous high available fault currents.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,675 € 675,00 €
0,65 € 1 300,00 €
0,627 € 3 135,00 €