FP0404R1-R065-R

Eaton Electronics
704-FP0404R1-R065-R
FP0404R1-R065-R

Mfr.:

Description:
Power Inductors - SMD 65nH 24A Flat-Pac FP0404

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
65 nH
15 %
19 A
320 uOhms
24 A
- 40 C
+ 125 C
Standard
4 mm
4 mm
4 mm
Ferrite
FP0404
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Inductance - nH: 65 nH
Inductance - pH: 65000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1800
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 639 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FP0404 Power Inductors

Eaton Electronics Flat-Pac™ FP0404 high current, high frequency power inductors feature controlled DCR for sensing circuits and a frequency range up to 2MHz. The FP0404 series comes in a 4mm x 4mm x 4mm maximum surface-mount package with ferrite core material. FP0404 are halogen free and RoHS compliant with a maximum operating temperature of 125°C. Eaton Electronics Flat-Pac FP0404 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), desktop and server VRMS and EVRDS,data networking and storage systems, notebook regulators, and much more.

In Stock: 4 092

Stock:
4 092 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,40 € 1,40 €
1,15 € 11,50 €
1,08 € 108,00 €
Full Reel (Order in multiples of 1800)
1,08 € 1 944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩