HC2LP-2R2-R

Eaton Electronics
704-HC2LP-2R2-R
HC2LP-2R2-R

Mfr.:

Description:
Power Inductors - SMD 2.2uH 31.9A 0.0023ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
2 uH
20 %
24.3 A
2.3 mOhms
31.9 A
- 40 C
+ 125 C
Standard
19.2 mm
19.2 mm
11.18 mm
Ferrite
HC2LP
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Inductance - nH: 2000 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 130
Subcategory: Inductors, Chokes & Coils
Test Frequency: 300 kHz
Unit Weight: 18,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 179

Stock:
1 179
Can Dispatch Immediately
On Order:
1 690
Expected 01/03/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 130)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,83 € 5,83 €
4,80 € 48,00 €
4,43 € 221,50 €
Full Reel (Order in multiples of 130)
4,25 € 552,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩