HCM0503-1R0-R

Eaton Electronics
704-HCM0503-1R0-R
HCM0503-1R0-R

Mfr.:

Description:
Power Inductors - SMD 1uH 8.5A SMD HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
1 uH
20 %
10.1 A
11.44 mOhms
8.5 A
- 55 C
+ 125 C
Standard
5.5 mm
5.3 mm
3 mm
Iron Powder
HCM0503
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Inductance - nH: 1000 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM0503 High Current Power Inductors

Eaton Electronics HCM0503 High Current Power Inductors are magnetically shielded and low EMI inductors. These power inductors feature 125°C maximum total temperature operation and a 5.5mm x 5.3mm x 3mm surface-mount package. The HCM0503 Inductors offer 0.20μH to 1.0μH inductance range, 8.5A to 22.2A current range, and up to 1MHz frequency range. Typical applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, information technology/computing, laptops and netbooks, and graphics cards.

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

In Stock: 990

Stock:
990
Can Dispatch Immediately
On Order:
2 000
Expected 10/02/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,781 € 0,78 €
0,639 € 6,39 €
0,535 € 53,50 €
0,503 € 125,75 €
0,474 € 237,00 €
Full Reel (Order in multiples of 2000)
0,473 € 946,00 €
0,389 € 1 556,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩